Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoPWR4412-2SBR020F
Newark Part No.32M9537
Product RangePWR4412-2S Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWR4412-2SBR020F
Newark Part No.32M9537
Product RangePWR4412-2S Series
Technical Datasheet
Resistance0.02ohm
Product RangePWR4412-2S Series
Power Rating1W
Resistor Case / PackageOpen Element
Resistor TechnologyThick Film
Resistance Tolerance± 1%
Temperature Coefficient± 20ppm/°C
Product Length11.43mm
Product Width4.8mm
Product Height7.62mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Resistance
0.02ohm
Power Rating
1W
Resistor Technology
Thick Film
Temperature Coefficient
± 20ppm/°C
Product Width
4.8mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
PWR4412-2S Series
Resistor Case / Package
Open Element
Resistance Tolerance
± 1%
Product Length
11.43mm
Product Height
7.62mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
