Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWRA247W4702FE
Newark Part No.21AM9928
Product RangePWRA247 Series
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.070 |
10+ | $7.660 |
25+ | $7.190 |
50+ | $6.420 |
100+ | $5.640 |
250+ | $5.310 |
500+ | $5.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWRA247W4702FE
Newark Part No.21AM9928
Product RangePWRA247 Series
Resistance47kohm
Resistance Tolerance± 1%
Power Rating7W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangePWRA247 Series
Temperature Coefficient± 20ppm/°C
Voltage Rating-
Product Length30.6mm
Product Width12mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
Technical Specifications
Resistance
47kohm
Power Rating
7W
Resistor Technology
Wirewound
Product Range
PWRA247 Series
Voltage Rating
-
Product Width
12mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 20ppm/°C
Product Length
30.6mm
Operating Temperature Min
-65°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability