Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPWRB053WR100FE
Newark Part No.21AM9929
Product RangePWRB053 Series
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.540 |
10+ | $8.200 |
25+ | $7.300 |
50+ | $6.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPWRB053WR100FE
Newark Part No.21AM9929
Product RangePWRB053 Series
Resistance0.1ohm
Product RangePWRB053 Series
Resistor Case / PackageSMD
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient± 90ppm/°C
Product Length51.6mm
Product Width13.6mm
Product Height15mm
Operating Temperature Min-65°C
Operating Temperature Max175°C
Qualification-
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 90ppm/°C
Product Width
13.6mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
PWRB053 Series
Power Rating
10W
Resistor Technology
Wirewound
Product Length
51.6mm
Product Height
15mm
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability