Current Sense SMD Resistors:

41 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH9174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.828
10+
$0.440
25+
$0.368
Min: 5 / Mult: 5
0.27ohm
SM Series
2616 [6740 Metric]
2W
± 5%
Wirewound
± 200ppm/°C
6.7mm
4mm
3.55mm
-55°C
200°C
52AJ4859

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.856
10+
$0.618
25+
$0.570
50+
$0.523
100+
$0.427
More Pricing...
Min: 1 / Mult: 1
0.2ohm
CRP Series
SMD
2W
± 5%
Wirewound
-
9.7mm
-
-
-55°C
350°C
52AJ5938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.820
25+
$1.660
50+
$1.500
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
0.22ohm
RWC Series
5020 [12750 Metric]
2.2W
± 1%
Wirewound
-20ppm/K ± 60ppm/K
12mm
5mm
4.5mm
-55°C
200°C
52AJ5939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.910
10+
$1.820
25+
$1.650
50+
$1.500
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
0.27ohm
RWC Series
5020 [12750 Metric]
2.2W
± 1%
Wirewound
-20ppm/K ± 60ppm/K
12mm
5mm
4.5mm
-55°C
200°C
52AJ4872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.869
10+
$0.620
25+
$0.562
50+
$0.503
100+
$0.432
More Pricing...
Min: 1 / Mult: 1
100ohm
CRP Series
SMD
3W
± 5%
Wirewound
-
12.6mm
-
-
-55°C
350°C
52AJ5940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.820
25+
$1.660
50+
$1.500
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
0.47ohm
RWC Series
5020 [12750 Metric]
2.2W
± 1%
Wirewound
-20ppm/K ± 60ppm/K
12mm
5mm
4.5mm
-55°C
200°C
21AM9929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.540
10+
$8.200
25+
$7.300
50+
$6.740
Min: 1 / Mult: 1
0.1ohm
PWRB053 Series
SMD
10W
± 1%
Wirewound
± 90ppm/°C
51.6mm
13.6mm
15mm
-65°C
175°C
22AM2264

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.040
10+
$2.490
25+
$2.310
50+
$2.190
100+
$1.940
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR8030 Series
SMD
5W
± 1%
Wirewound
± 90ppm/°C
20.8mm
7.60mm
7.8mm
-65°C
175°C
20AM9765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
10+
$2.050
25+
$1.800
50+
$1.640
100+
$1.500
More Pricing...
Min: 5 / Mult: 5
0.1ohm
Riedon S Series
-
1W
± 1%
Wirewound
-
6.6mm
3.9mm
3.2mm
-55°C
275°C
22AM2271

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.000
10+
$3.080
25+
$2.880
50+
$2.660
100+
$2.310
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR8937 Series
SMD
5W
± 1%
Wirewound
± 90ppm/°C
22.5mm
9.2mm
10.3mm
-65°C
175°C
46AK9477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.174
10+
$0.174
25+
$0.174
50+
$0.174
100+
$0.174
More Pricing...
Min: 1 / Mult: 1
0.82ohm
SM Series
-
3W
± 5%
Wirewound
± 200ppm/°C
10.5mm
5.5mm
5mm
-55°C
200°C
22AM2257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
10+
$2.050
25+
$1.790
50+
$1.620
100+
$1.490
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR6927 Series
SMD
3W
± 1%
Wirewound
± 90ppm/°C
17.5mm
6.92mm
6.8mm
-65°C
175°C
20AM9766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.000
25+
$1.750
50+
$1.600
100+
$1.470
More Pricing...
Min: 5 / Mult: 5
0.36ohm
Riedon S Series
-
1W
± 5%
Wirewound
-
6.6mm
3.9mm
3.2mm
-55°C
275°C
20AM9774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.030
10+
$3.120
25+
$2.620
50+
$2.330
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
0.1ohm
Riedon S Series
-
4W
± 1%
Wirewound
-
20.8mm
7.5mm
7.7mm
-55°C
275°C
21AM9922

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.900
10+
$4.940
25+
$4.560
50+
$4.270
100+
$3.790
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWRA247 Series
SMD
7W
± 1%
Wirewound
± 90ppm/°C
30.6mm
12mm
13mm
-65°C
175°C
20AM9770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$2.390
25+
$2.220
50+
$2.020
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
0.3ohm
Riedon S Series
-
2W
± 1%
Wirewound
-
11.4mm
6.4mm
4.6mm
-55°C
275°C
92AH0441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
Min: 1 / Mult: 1
0.16ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
92AH0445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
Min: 1 / Mult: 1
200mohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
92AH0443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
Min: 1 / Mult: 1
0.18ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
92AH0451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
Min: 1 / Mult: 1
0.27ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
92AH0435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
Min: 1 / Mult: 1
120mohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
92AH0455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.425
10+
$0.425
25+
$0.425
50+
$0.425
100+
$0.425
Min: 1 / Mult: 1
0.33ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
92AH0467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
Min: 1 / Mult: 1
0.56ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
92AH0437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
Min: 1 / Mult: 1
0.13ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
92AH0433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.392
25+
$0.392
50+
$0.392
100+
$0.392
Min: 1 / Mult: 1
0.11ohm
SM Series
SMD
7W
± 5%
Wirewound
± 200ppm/°C
23mm
9.5mm
9.6mm
-55°C
200°C
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK