Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITROHM
Manufacturer Part NoRWC502FK-13-R27AACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel52AJ5939RL
Cut Tape52AJ5939
Product RangeRWC Series
Your Part Number
2,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 25+ | $2.050 |
| 100+ | $1.870 |
| 250+ | $1.700 |
| 500+ | $1.550 |
| 1000+ | $1.320 |
| 5000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoRWC502FK-13-R27AACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel52AJ5939RL
Cut Tape52AJ5939
Product RangeRWC Series
Technical Datasheet
Resistance0.27ohm
Product RangeRWC Series
Resistor Case / Package5020 [12750 Metric]
Power Rating2.2W
Resistance Tolerance± 1%
Resistor TechnologyWirewound
Temperature Coefficient-20ppm/K ± 60ppm/K
Product Length12mm
Product Width5mm
Product Height4.5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.27ohm
Resistor Case / Package
5020 [12750 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
-20ppm/K ± 60ppm/K
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
RWC Series
Power Rating
2.2W
Resistor Technology
Wirewound
Product Length
12mm
Product Height
4.5mm
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
