Current Sense SMD Resistors:

41 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
08AJ1717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.210
25+
$1.270
50+
$1.150
100+
$1.030
250+
$0.910
Min: 1 / Mult: 1
0.05ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
08AJ1718

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
25+
$1.140
50+
$1.050
100+
$0.973
250+
$0.907
Min: 1 / Mult: 1
100mohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
08AJ1715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.564
25+
$0.564
50+
$0.564
100+
$0.564
250+
$0.564
Min: 1 / Mult: 1
10mohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
87X8720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.790
10+
$6.680
25+
$6.220
50+
$5.760
100+
$5.350
More Pricing...
Min: 1 / Mult: 1
0.01ohm
FCSL Series
6030 Wide [15075 Metric]
10W
± 1%
Metal Foil
± 100ppm/°C
7.5mm
15mm
-
-55°C
155°C
-
87X8719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.730
10+
$6.860
25+
$6.300
50+
$5.750
100+
$5.460
More Pricing...
Min: 1 / Mult: 1
0.005ohm
FCSL Series
6030 Wide [15075 Metric]
10W
± 1%
Metal Foil
± 100ppm/°C
7.5mm
15mm
-
-55°C
155°C
-
54X6187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.870
10+
$2.310
25+
$2.150
50+
$2.020
100+
$1.780
Min: 1 / Mult: 1
500µohm
WSLP Series
5931 [1577 Metric]
10W
± 1%
Metal Strip
± 175ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
12AC2879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.570
10+
$1.640
25+
$1.460
50+
$1.330
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.01ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
12AC2880

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.819
2000+
$0.796
Min: 1000 / Mult: 1000
0.01ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
12AC2890

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.819
2000+
$0.789
Min: 1000 / Mult: 1000
0.05ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
12AC2892

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.961
2000+
$0.914
Min: 1000 / Mult: 1000
0.1ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
12AC2899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.970
10+
$2.360
25+
$2.190
50+
$2.070
100+
$1.810
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.005ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 200ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
12AC2900

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.350
2000+
$1.270
4000+
$1.160
6000+
$1.110
10000+
$1.060
Min: 1000 / Mult: 1000
0.005ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 200ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
12AC2889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
10+
$1.630
25+
$1.420
50+
$1.290
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.05ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
51AC9165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.090
25+
$0.949
Min: 5 / Mult: 5
300µohm
LRMAP5930 Series
5931 [1577 Metric]
10W
± 1%
Metal Alloy
± 100ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
12AC2893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.260
10+
$2.600
25+
$2.410
50+
$2.270
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
0.001ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 200ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
51AC9170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.480
25+
$1.390
50+
$1.300
100+
$1.200
More Pricing...
Min: 5 / Mult: 5
500µohm
LRMAP5930 Series
5931 [1577 Metric]
10W
± 1%
Metal Alloy
± 75ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
12AC2883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.460
25+
$2.260
50+
$2.040
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
0.025ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
12AC2881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
Min: 1 / Mult: 1
0.02ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
12AC2891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.660
10+
$1.630
25+
$1.490
50+
$1.370
100+
$1.180
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.1ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
08AJ1748

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.030
10+
$1.030
25+
$1.030
50+
$1.030
100+
$1.030
Min: 1 / Mult: 1
1mohm
WSLP Series
5931 [1577 Metric]
10W
± 1%
Metal Strip
± 75ppm/°C
15mm
7.75mm
0.5mm
-65°C
170°C
AEC-Q200
08AJ1719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.670
25+
$0.670
50+
$0.670
100+
$0.670
250+
$0.670
Min: 1 / Mult: 1
5mohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 200ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
48AK4944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.520
10+
$1.710
25+
$1.490
50+
$1.350
100+
$1.220
More Pricing...
Min: 1 / Mult: 1
0.0005ohm
CSS4J-4026 Series
4026 [1066 Metric]
10W
± 1%
Metal Strip
± 100ppm/°C
6.6mm
3.01mm
3.01mm
-55°C
170°C
AEC-Q200
14AM8811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.320
10+
$2.220
25+
$1.920
50+
$1.740
100+
$1.580
More Pricing...
Min: 5 / Mult: 5
0.002ohm
WSHP2818 Series
2818 [7146 Metric]
10W
± 1%
Metal Strip
± 200ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
61AK3806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.660
10+
$1.120
25+
$0.990
50+
$0.912
100+
$0.847
Min: 1 / Mult: 1
500µohm
CHSA Series
5930 [15076 Metric]
10W
± 1%
Metal Shunt
± 75ppm/°C
15mm
7.6mm
1.06mm
-55°C
170°C
AEC-Q200
21AM9929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.540
10+
$8.200
25+
$7.300
50+
$6.740
Min: 1 / Mult: 1
0.1ohm
PWRB053 Series
SMD
10W
± 1%
Wirewound
± 90ppm/°C
51.6mm
13.6mm
15mm
-65°C
175°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK