Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP5930B-R0003FTCopy
Newark Part No.51AC9165
Product RangeLRMAP5930 Series
Your Part Number
199 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $28.400 |
| 10+ | $25.600 |
| 25+ | $22.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$142.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP5930B-R0003FTCopy
Newark Part No.51AC9165
Product RangeLRMAP5930 Series
Technical Datasheet
Resistance300µohm
Product RangeLRMAP5930 Series
Resistor Case / Package5931 [1577 Metric]
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length15mm
Product Width7.75mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
300µohm
Resistor Case / Package
5931 [1577 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
7.75mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMAP5930 Series
Power Rating
10W
Resistor Technology
Metal Alloy
Product Length
15mm
Product Height
-
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
