300µohm Current Sense SMD Resistors:

15 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54X6177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.080
10+
$2.010
25+
$1.810
50+
$1.650
100+
$1.510
Min: 5 / Mult: 5
300µohm
WSLP Series
3921 [1052 Metric]
9W
± 1%
Metal Strip
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
51AC9165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$1.090
25+
$0.949
Min: 5 / Mult: 5
300µohm
LRMAP5930 Series
5931 [1577 Metric]
10W
± 1%
Metal Alloy
± 100ppm/°C
15mm
7.75mm
-
-55°C
170°C
AEC-Q200
62AJ9155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.470
10+
$3.320
25+
$3.070
50+
$2.800
100+
$2.520
More Pricing...
Min: 5 / Mult: 5
300µohm
ULR Series
1225 [3064 Metric]
3W
± 1%
Metal Strip
± 350ppm/°C
3mm
6.35mm
1mm
-55°C
170°C
AEC-Q200
08AJ1730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.249
25+
$0.249
50+
$0.249
100+
$0.249
250+
$0.249
More Pricing...
Min: 1 / Mult: 1
300µohm
WSLF Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
± 200ppm/°C
6.35mm
3.02mm
0.35mm
-65°C
170°C
AEC-Q200
61AK9789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.150
25+
$0.952
50+
$0.864
100+
$0.757
250+
$0.652
More Pricing...
Min: 10 / Mult: 10
300µohm
LRMAH2512 Series
2512 [6432 Metric]
6W
± 1%
Metal Alloy
± 100ppm/°C
6.35mm
3.05mm
0.95mm
-55°C
170°C
AEC-Q200
21AM4186

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.280
25+
$1.100
50+
$0.984
100+
$0.889
More Pricing...
Min: 1 / Mult: 1
300µohm
PU Series
2726 [6966 Metric]
11W
± 1%
Metal Plate
± 50ppm/°C
6.6mm
6.9mm
2.6mm
-65°C
170°C
AEC-Q200
70AK9373

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$2.140
25+
$1.940
50+
$1.770
100+
$1.620
More Pricing...
Min: 5 / Mult: 5
300µohm
PU Series
3921 [1052 Metric]
5W
± 1%
Metal Plate
± 175ppm/°C
10mm
5.2mm
0.5mm
-65°C
170°C
AEC-Q200
61AK3798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.140
25+
$0.986
50+
$0.890
100+
$0.793
Min: 10 / Mult: 10
300µohm
CHSA Series
2512 [6432 Metric]
6W
± 1%
Metal Shunt
± 175ppm/°C
6.3mm
3.1mm
1.5mm
-55°C
170°C
AEC-Q200
61AK3801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
10+
$2.900
25+
$2.730
50+
$2.240
100+
$1.850
Min: 5 / Mult: 5
300µohm
CHSA Series
3920 [10052 Metric]
10W
± 1%
Metal Shunt
± 150ppm/°C
10mm
5.2mm
1.92mm
-55°C
170°C
AEC-Q200
68Y7713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.386
Min: 1 / Mult: 1
300µohm
LRMAP3920 Series
3921 [1052 Metric]
5W
± 1%
Metal Alloy
± 150ppm/°C
10mm
5.2mm
-
-55°C
170°C
AEC-Q200
01AM3361

RoHS

Date/Lot Code

Each
1+
$0.604
10+
$0.436
25+
$0.390
50+
$0.344
100+
$0.296
More Pricing...
Min: 1 / Mult: 1
300µohm
CSM Series
3920 [10052 Metric]
10W
± 1%
Metal Strip
± 100ppm/°C
10mm
5.2mm
1.8mm
-20°C
170°C
AEC-Q200
42AK5579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.160
25+
$1.890
50+
$1.710
100+
$1.560
250+
$1.400
More Pricing...
Min: 10 / Mult: 10
300µohm
CSM3920A Series
3920 [10052 Metric]
10W
± 1%
Metal Strip
± 25ppm/°C
5.1mm
10mm
1.87mm
-65°C
170°C
AEC-Q200
01AM3350

RoHS

Date/Lot Code

Each
1+
$0.536
10+
$0.387
25+
$0.347
50+
$0.306
100+
$0.261
More Pricing...
Min: 1 / Mult: 1
300µohm
CSM Series
2512 [6432 Metric]
6W
± 1%
Metal Strip
± 200ppm/°C
6.3mm
3mm
1.35mm
-55°C
170°C
AEC-Q200
42AK5573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.150
25+
$0.991
50+
$0.895
100+
$0.812
250+
$0.721
More Pricing...
Min: 10 / Mult: 10
300µohm
CSM4026Y Series
4026 [1066 Metric]
5W
± 1%
Metal Strip
± 70ppm/°C
6.6mm
11.9mm
3mm
-65°C
170°C
AEC-Q200
82AK2598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.754
25+
$0.692
50+
$0.617
100+
$0.554
250+
$0.481
More Pricing...
Min: 10 / Mult: 10
300µohm
CSB Series
2512 [6432 Metric]
4.3W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.05mm
0.95mm
-55°C
170°C
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK