Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14840R00030F9R
Newark Part No.42AK5579
Product RangeCSM3920A Series
Technical Datasheet
4,220 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $2.170 |
| 25+ | $1.900 |
| 50+ | $1.720 |
| 100+ | $1.570 |
| 250+ | $1.410 |
| 500+ | $1.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$21.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoY14840R00030F9R
Newark Part No.42AK5579
Product RangeCSM3920A Series
Technical Datasheet
Resistance300µohm
Product RangeCSM3920A Series
Resistor Case / Package3920 [10052 Metric]
Power Rating10W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 150ppm/°C
Product Length5.1mm
Product Width10mm
Product Height1.87mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
300µohm
Resistor Case / Package
3920 [10052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 150ppm/°C
Product Width
10mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
CSM3920A Series
Power Rating
10W
Resistor Technology
Metal Strip
Product Length
5.1mm
Product Height
1.87mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability