Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRJR24FW103R
Newark Part No.04F4808
Product RangeRJR24 Series
Your Part Number
Technical Datasheet
228 In Stock
200 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.440 |
| 10+ | $10.980 |
| 25+ | $9.650 |
| 50+ | $9.010 |
| 100+ | $8.140 |
| 250+ | $7.800 |
| 500+ | $7.120 |
Price for:Each
Minimum: 1
Multiple: 1
$11.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRJR24FW103R
Newark Part No.04F4808
Product RangeRJR24 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Track Resistance10kohm
Product RangeRJR24 Series
Resistance Tolerance± 10%
No. of Turns25Turns
Temperature Coefficient± 100ppm/°C
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.53mm
Product Width4.83mm
Product Height10.03mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Product Overview
The RJR24 series 3/8-inch square cermet sealed Trimpot® Trimming Potentiometer with standoffs. It can be adjustable by H-90 tool.
- Wiper idles mechanical stop
- 1000MΩ at 500VDC Minimum insulation resistance
- UL94V-0 Flammability rating
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Track Resistance
10kohm
Resistance Tolerance
± 10%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
10.03mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
Product Range
RJR24 Series
No. of Turns
25Turns
Power Rating
500mW
Resistor Case / Package
SIP
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Alternatives for RJR24FW103R
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate