Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRJR24FW502R
Newark Part No.04F4807
Product RangeRJR24 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $7.290 |
250+ | $6.940 |
500+ | $6.270 |
Price for:Each
Minimum: 200
Multiple: 200
$1,458.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRJR24FW502R
Newark Part No.04F4807
Product RangeRJR24 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Potentiometer MountingThrough Hole
Product RangeRJR24 Series
Track Resistance5kohm
No. of Turns25Turns
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Power Rating500mW
Trimmer Shape / Size3/8 Inch Square
Resistor Case / PackageSIP
Product Length9.53mm
Product Width4.83mm
Product Height10.03mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCLead
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Product Range
RJR24 Series
No. of Turns
25Turns
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
3/8 Inch Square
Product Length
9.53mm
Product Height
10.03mm
Operating Temperature Max
150°C
MSL
-
Element Material
Cermet
Potentiometer Mounting
Through Hole
Track Resistance
5kohm
Resistance Tolerance
± 10%
Power Rating
500mW
Resistor Case / Package
SIP
Product Width
4.83mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
Lead
Technical Docs (1)
Alternatives for RJR24FW502R
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate