Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0812-333KL
Newark Part No.57AC2871
Product RangeRLB Series
Technical Datasheet
691 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.374 |
10+ | $0.321 |
25+ | $0.288 |
50+ | $0.282 |
100+ | $0.274 |
500+ | $0.240 |
1000+ | $0.240 |
2500+ | $0.239 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0812-333KL
Newark Part No.57AC2871
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance33mH
Inductor ConstructionUnshielded
RMS Current (Irms)20mA
Saturation Current (Isat)-
DC Resistance Max140ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
33mH
RMS Current (Irms)
20mA
DC Resistance Max
140ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability