Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0914-181KL
Newark Part No.78X5343
Product RangeRLB Series
Technical Datasheet
255 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.501 |
10+ | $0.424 |
25+ | $0.398 |
50+ | $0.372 |
100+ | $0.347 |
500+ | $0.346 |
1000+ | $0.317 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0914-181KL
Newark Part No.78X5343
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance180µH
Inductor ConstructionUnshielded
RMS Current (Irms)870mA
Saturation Current (Isat)1.63A
DC Resistance Max0.54ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.63A
Inductance Tolerance
± 10%
Inductance
180µH
RMS Current (Irms)
870mA
DC Resistance Max
0.54ohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability