Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB1014-473KL
Newark Part No.92AH5866
Product RangeRLB Series
Technical Datasheet
1,510 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.503 |
10+ | $0.432 |
25+ | $0.388 |
50+ | $0.374 |
100+ | $0.361 |
500+ | $0.329 |
1000+ | $0.327 |
2500+ | $0.324 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1014-473KL
Newark Part No.92AH5866
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance47mH
Inductor Construction-
RMS Current (Irms)60mA
Saturation Current (Isat)65mA
DC Resistance Max150ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
-
Saturation Current (Isat)
65mA
Inductance Tolerance
± 10%
Inductance
47mH
RMS Current (Irms)
60mA
DC Resistance Max
150ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability