Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB1314-100KL
Newark Part No.06X6908
Product RangeRLB Series
Technical Datasheet
33 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.629 |
10+ | $0.539 |
25+ | $0.483 |
50+ | $0.467 |
100+ | $0.450 |
500+ | $0.411 |
1000+ | $0.404 |
2500+ | $0.396 |
Price for:Each
Minimum: 1
Multiple: 1
$0.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB1314-100KL
Newark Part No.06X6908
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance-
Inductor ConstructionUnshielded
RMS Current (Irms)-
Saturation Current (Isat)-
DC Resistance Max-
Inductance Tolerance-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
-
Inductance
-
RMS Current (Irms)
-
DC Resistance Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability