Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB9012-2R2ML
Newark Part No.32M9860
Product RangeRLB9012 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.43 |
Price for:Each
Minimum: 1000
Multiple: 200
$430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-2R2ML
Newark Part No.32M9860
Product RangeRLB9012 Series
Technical Datasheet
Product RangeRLB9012 Series
Inductance2.2µH
Inductor Construction-
RMS Current (Irms)6.5A
Saturation Current (Isat)-
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 20%
Inductance
2.2µH
RMS Current (Irms)
6.5A
DC Resistance Max
0.021ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate