Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB9012-470KL
Newark Part No.92AH5869
Product RangeRLB9012 Series
Technical Datasheet
157 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.733 |
10+ | $0.625 |
25+ | $0.562 |
50+ | $0.538 |
100+ | $0.514 |
500+ | $0.479 |
1000+ | $0.463 |
Price for:Each
Minimum: 1
Multiple: 1
$0.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB9012-470KL
Newark Part No.92AH5869
Product RangeRLB9012 Series
Technical Datasheet
Product RangeRLB9012 Series
Inductance47µH
Inductor Construction-
RMS Current (Irms)290mA
Saturation Current (Isat)-
DC Resistance Max0.16ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB9012 Series
Inductor Construction
-
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
47µH
RMS Current (Irms)
290mA
DC Resistance Max
0.16ohm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability