Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE0604A-101K
Newark Part No.33AK4276
Product RangeSDE0604A Series
Technical Datasheet
1,480 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.202 |
| 10+ | $0.202 |
| 25+ | $0.202 |
| 50+ | $0.202 |
| 100+ | $0.202 |
| 250+ | $0.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0604A-101K
Newark Part No.33AK4276
Product RangeSDE0604A Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)620mA
Product RangeSDE0604A Series
Inductor Case / Package-
Power Inductor Case5.8mm x 5.2mm x 4.5mm
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
SDE0604A Series
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductance Tolerance
± 10%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
620mA
Inductor Case / Package
-
DC Resistance Max
0.7ohm
Product Length
5.8mm
Product Height
4.5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability