Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0805A-471K
Newark Part No.
Re-Reel33AK4288
Cut Tape33AK4288
Product RangeSDE0805A Series
Your Part Number
2,990 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.217 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.601 | $0.217 |
| 10+ | $0.509 | $0.217 |
| 25+ | $0.457 | $0.217 |
| 50+ | $0.448 | $0.217 |
| 100+ | $0.437 | $0.217 |
| 250+ | $0.412 | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-471K
Newark Part No.
Re-Reel33AK4288
Cut Tape33AK4288
Product RangeSDE0805A Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)550mA
Inductor ConstructionUnshielded
Saturation Current (Isat)400mA
Product RangeSDE0805A Series
Inductor Case / Package-
Power Inductor Case7.8mm x 7mm x 5mm
DC Resistance Max1.7ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Unshielded
Product Range
SDE0805A Series
Power Inductor Case
7.8mm x 7mm x 5mm
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
550mA
Saturation Current (Isat)
400mA
Inductor Case / Package
-
DC Resistance Max
1.7ohm
Product Length
7.8mm
Product Height
5mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
