Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-680K
Newark Part No.31Y4204
Product RangeSDE0805A Series
Your Part Number
Technical Datasheet
1,890 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.699 |
| 10+ | $0.583 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-680K
Newark Part No.31Y4204
Product RangeSDE0805A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.45A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeSDE0805A Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.1A
Product Range
SDE0805A Series
DC Resistance Max
0.28ohm
Product Length
7.8mm
Product Height
5mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability