Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-271K
Newark Part No.87X9280
Product RangeSDE1006A Series
Technical Datasheet
Packaging Options
1,693 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.995 |
| 10+ | $0.840 |
| 25+ | $0.749 |
| 50+ | $0.732 |
| 100+ | $0.714 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-271K
Newark Part No.87X9280
Product RangeSDE1006A Series
Technical Datasheet
Inductance270µH
RMS Current (Irms)750mA
Inductor ConstructionUnshielded
Saturation Current (Isat)850mA
Power Inductor Case10mm x 9mm x 5.4mm
Product RangeSDE1006A Series
Inductor Case / Package-
DC Resistance Max0.97ohm
Inductance Tolerance± 10%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
270µH
Inductor Construction
Unshielded
Power Inductor Case
10mm x 9mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
750mA
Saturation Current (Isat)
850mA
Product Range
SDE1006A Series
DC Resistance Max
0.97ohm
Product Length
10mm
Product Height
5.4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability