Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE1006A-3R9M
Newark Part No.87X9282
Product RangeSDE1006A Series
Your Part Number
69 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.990 |
| 10+ | $0.836 |
| 25+ | $0.782 |
| 50+ | $0.743 |
| 100+ | $0.708 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE1006A-3R9M
Newark Part No.87X9282
Product RangeSDE1006A Series
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)5.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.7A
Product RangeSDE1006A Series
Power Inductor Case10mm x 9mm x 5.4mm
Inductor Case / Package-
DC Resistance Max0.027ohm
Inductance Tolerance± 20%
Product Length10mm
Product Width9mm
Product Height5.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Unshielded
Product Range
SDE1006A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.2A
Saturation Current (Isat)
5.7A
Power Inductor Case
10mm x 9mm x 5.4mm
DC Resistance Max
0.027ohm
Product Length
10mm
Product Height
5.4mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
