Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-100ML
Newark Part No.
Full Reel61J7981
Re-Reel06X7032
Cut Tape06X7032
Product RangeSDR0302 Series
Your Part Number
2,648 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.525 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.445 |
| 25+ | $0.423 |
| 50+ | $0.399 |
| 100+ | $0.377 |
| 250+ | $0.370 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.301 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-100ML
Newark Part No.
Full Reel61J7981
Re-Reel06X7032
Cut Tape06X7032
Product RangeSDR0302 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)900mA
Product RangeSDR0302 Series
Power Inductor Case3mm x 2.8mm x 2.5mm
Inductor Case / Package-
DC Resistance Max0.25ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
800mA
Saturation Current (Isat)
900mA
Power Inductor Case
3mm x 2.8mm x 2.5mm
DC Resistance Max
0.25ohm
Product Length
3mm
Product Height
2.5mm
Technical Docs (3)
Alternatives for SDR0302-100ML
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
