Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-102KL
Newark Part No.06X7033
Product RangeSDR0302 Series
Your Part Number
415 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 10+ | $0.452 |
| 25+ | $0.429 |
| 50+ | $0.406 |
| 100+ | $0.383 |
| 250+ | $0.379 |
| 500+ | $0.375 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-102KL
Newark Part No.06X7033
Product RangeSDR0302 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)70mA
Inductor ConstructionUnshielded
Saturation Current (Isat)90mA
Power Inductor Case3mm x 2.8mm x 2.5mm
Product RangeSDR0302 Series
Inductor Case / Package-
DC Resistance Max26ohm
Inductance Tolerance± 10%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Power Inductor Case
3mm x 2.8mm x 2.5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
70mA
Saturation Current (Isat)
90mA
Product Range
SDR0302 Series
DC Resistance Max
26ohm
Product Length
3mm
Product Height
2.5mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
