Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0302-2R2ML
Newark Part No.61J7991
Product RangeSDR0302 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.234 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$468.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-2R2ML
Newark Part No.61J7991
Product RangeSDR0302 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.65A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.85A
Product RangeSDR0302 Series
Power Inductor Case3mm x 2.8mm x 2.5mm
DC Resistance Max90mohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
DC Resistance Max
90mohm
Product Length
3mm
Product Height
2.5mm
RMS Current (Irms)
1.65A
Saturation Current (Isat)
1.85A
Power Inductor Case
3mm x 2.8mm x 2.5mm
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SDR0302-2R2ML
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
