Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0302-4R7ML
Newark Part No.61J8003
Product RangeSDR0302 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
2000+ | $0.232 |
4000+ | $0.221 |
8000+ | $0.216 |
12000+ | $0.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$464.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-4R7ML
Newark Part No.61J8003
Product RangeSDR0302 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.35A
Product RangeSDR0302 Series
Power Inductor Case3mm x 2.8mm x 2.5mm
DC Resistance Max150mohm
Inductance Tolerance± 20%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
DC Resistance Max
150mohm
Product Length
3mm
Product Height
2.5mm
RMS Current (Irms)
1.2A
Saturation Current (Isat)
1.35A
Power Inductor Case
3mm x 2.8mm x 2.5mm
Inductance Tolerance
± 20%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SDR0302-4R7ML
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate