Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-100ML
Newark Part No.04P1889
Product RangeSDR0403 Series
Your Part Number
Technical Datasheet
12,000 In Stock
Need more?
10000 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.543 |
| 10+ | $0.456 |
| 25+ | $0.433 |
| 50+ | $0.411 |
| 100+ | $0.388 |
| 250+ | $0.364 |
| 500+ | $0.339 |
| 1000+ | $0.314 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.304 |
| 4000+ | $0.300 |
| 8000+ | $0.294 |
| 12000+ | $0.289 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-100ML
Newark Part No.04P1889
Product RangeSDR0403 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.15A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.7A
Product RangeSDR0403 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.15A
Saturation Current (Isat)
1.7A
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.18ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for SDR0403-100ML
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate