Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-120ML
Newark Part No.33AK4296
Product RangeSDR0403 Series
Technical Datasheet
2,025 In Stock
Need more?
880 Delivery in 1-3 Business Days(US stock)
1145 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.293 |
10+ | $0.269 |
25+ | $0.268 |
50+ | $0.268 |
100+ | $0.268 |
250+ | $0.268 |
500+ | $0.268 |
1000+ | $0.248 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-120ML
Newark Part No.33AK4296
Product RangeSDR0403 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)1.05A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.6A
Product RangeSDR0403 Series
Inductor Case / Package-
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max0.21ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.05A
Saturation Current (Isat)
1.6A
Inductor Case / Package
-
DC Resistance Max
0.21ohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Alternatives for SDR0403-120ML
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability