Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-180ML
Newark Part No.44AC1945
Product RangeSDR0403 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$720.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-180ML
Newark Part No.44AC1945
Product RangeSDR0403 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)840mA
Inductor ConstructionUnshielded
Product RangeSDR0403 Series
Saturation Current (Isat)1.3A
Power Inductor Case4.5mm x 4mm x 3.2mm
Inductance Tolerance± 20%
DC Resistance Max0.34ohm
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.3A
Inductance Tolerance
± 20%
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
840mA
Product Range
SDR0403 Series
Power Inductor Case
4.5mm x 4mm x 3.2mm
DC Resistance Max
0.34ohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate