Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-220ML
Newark Part No.23T1081
Product RangeSDR0403 Series
Technical Datasheet
5,245 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.539 |
10+ | $0.452 |
25+ | $0.429 |
50+ | $0.407 |
100+ | $0.384 |
250+ | $0.360 |
500+ | $0.336 |
1000+ | $0.312 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-220ML
Newark Part No.23T1081
Product RangeSDR0403 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)760mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.2A
Product RangeSDR0403 Series
Inductor Case / Package-
DC Resistance Max0.38ohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
DC Resistance Max
0.38ohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
760mA
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SDR0403-220ML
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability