Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-5R6ML
Newark Part No.33AK4298
Product RangeSDR0403 Series
Technical Datasheet
Packaging Options
1,545 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.179 |
10+ | $0.179 |
25+ | $0.179 |
50+ | $0.179 |
100+ | $0.179 |
250+ | $0.179 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-5R6ML
Newark Part No.33AK4298
Product RangeSDR0403 Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)1.6A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.4A
Product RangeSDR0403 Series
Inductor Case / Package-
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max100mohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.6A
Saturation Current (Isat)
2.4A
Inductor Case / Package
-
DC Resistance Max
100mohm
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability