Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-122JL
Newark Part No.06X7079
Product RangeSDR0503 Series
Technical Datasheet
213 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.419 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-122JL
Newark Part No.06X7079
Product RangeSDR0503 Series
Technical Datasheet
Inductance1.2mH
RMS Current (Irms)63mA
Inductor ConstructionUnshielded
Saturation Current (Isat)90mA
Product RangeSDR0503 Series
Power Inductor Case5mm x 4.8mm x 3mm
Inductor Case / Package-
DC Resistance Max12ohm
Inductance Tolerance± 5%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2mH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
Inductor Case / Package
-
Inductance Tolerance
± 5%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
63mA
Saturation Current (Isat)
90mA
Power Inductor Case
5mm x 4.8mm x 3mm
DC Resistance Max
12ohm
Product Length
5mm
Product Height
3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability