Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0503-330KL
Newark Part No.61J8080
Product RangeSDR0503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.414 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 500
$621.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-330KL
Newark Part No.61J8080
Product RangeSDR0503 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)700mA
Inductor ConstructionUnshielded
Product RangeSDR0503 Series
Saturation Current (Isat)850mA
Power Inductor Case5mm x 4.8mm x 3mm
Inductance Tolerance± 10%
DC Resistance Max0.38ohm
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Saturation Current (Isat)
850mA
Inductance Tolerance
± 10%
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
700mA
Product Range
SDR0503 Series
Power Inductor Case
5mm x 4.8mm x 3mm
DC Resistance Max
0.38ohm
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
