Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-472JL
Newark Part No.87W5978
Product RangeSDR0503 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
250+ | $0.294 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 500
$441.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-472JL
Newark Part No.87W5978
Product RangeSDR0503 Series
Technical Datasheet
Inductance4.7mH
RMS Current (Irms)40mA
Inductor ConstructionUnshielded
Saturation Current (Isat)50mA
Product RangeSDR0503 Series
Power Inductor Case5mm x 4.8mm x 3mm
Inductance Tolerance± 5%
DC Resistance Max48ohm
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7mH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
Inductance Tolerance
± 5%
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
40mA
Saturation Current (Isat)
50mA
Power Inductor Case
5mm x 4.8mm x 3mm
DC Resistance Max
48ohm
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SDR0503-472JL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate