Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR0503-821KL
Newark Part No.06X7106
Product RangeSDR0503 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.688 |
| 10+ | $0.597 |
| 25+ | $0.553 |
| 50+ | $0.507 |
| 100+ | $0.460 |
| 250+ | $0.439 |
| 500+ | $0.432 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-821KL
Newark Part No.06X7106
Product RangeSDR0503 Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)120mA
Inductor ConstructionUnshielded
Saturation Current (Isat)155mA
Product RangeSDR0503 Series
Power Inductor Case5mm x 4.8mm x 3mm
DC Resistance Max10ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820µH
Inductor Construction
Unshielded
Product Range
SDR0503 Series
DC Resistance Max
10ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
120mA
Saturation Current (Isat)
155mA
Power Inductor Case
5mm x 4.8mm x 3mm
Inductance Tolerance
± 10%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
