Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0604-180YL
Newark Part No.23T1100
Product RangeSDR0604 Series
Technical Datasheet
Packaging Options
419 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.528 |
10+ | $0.447 |
25+ | $0.425 |
50+ | $0.402 |
100+ | $0.379 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-180YL
Newark Part No.23T1100
Product RangeSDR0604 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.25A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.5A
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Product RangeSDR0604 Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 15%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1.5A
Product Range
SDR0604 Series
DC Resistance Max
0.15ohm
Product Length
5.8mm
Product Height
4.8mm
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability