Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0805-4R7ML
Newark Part No.79R7365
Product RangeSDR0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1000+ | $0.312 |
2000+ | $0.298 |
4000+ | $0.293 |
6000+ | $0.289 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$312.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-4R7ML
Newark Part No.79R7365
Product RangeSDR0805 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.7A
Inductor ConstructionUnshielded
Product RangeSDR0805 Series
Saturation Current (Isat)5A
Power Inductor Case7.8mm x 7.8mm x 5.3mm
Inductance Tolerance± 20%
DC Resistance Max30mohm
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Saturation Current (Isat)
5A
Inductance Tolerance
± 20%
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
3.7A
Product Range
SDR0805 Series
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
DC Resistance Max
30mohm
Product Width
7.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SDR0805-4R7ML
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate