Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0805-7R5ML
Newark Part No.06X7158
Product RangeSDR0805 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $0.660 |
10+ | $0.649 |
25+ | $0.643 |
50+ | $0.589 |
100+ | $0.536 |
250+ | $0.511 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0805-7R5ML
Newark Part No.06X7158
Product RangeSDR0805 Series
Technical Datasheet
Inductance7.5µH
RMS Current (Irms)2.8A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.7A
Product RangeSDR0805 Series
Power Inductor Case7.8mm x 7.8mm x 5.3mm
DC Resistance Max0.05ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7.8mm
Product Height5.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
7.5µH
Inductor Construction
Unshielded
Product Range
SDR0805 Series
DC Resistance Max
0.05ohm
Product Length
7.8mm
Product Height
5.3mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.7A
Power Inductor Case
7.8mm x 7.8mm x 5.3mm
Inductance Tolerance
± 20%
Product Width
7.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability