Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1005-102KL
Newark Part No.64M0211
Product RangeSDR1005 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.402 |
| 2400+ | $0.397 |
| 3600+ | $0.394 |
| 6000+ | $0.390 |
| 12000+ | $0.382 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 600
$482.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-102KL
Newark Part No.64M0211
Product RangeSDR1005 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)300mA
Inductor ConstructionUnshielded
Product RangeSDR1005 Series
Saturation Current (Isat)350mA
Power Inductor Case12.7mm x 10mm x 5mm
DC Resistance Max3.9ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1mH
Inductor Construction
Unshielded
Saturation Current (Isat)
350mA
DC Resistance Max
3.9ohm
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
300mA
Product Range
SDR1005 Series
Power Inductor Case
12.7mm x 10mm x 5mm
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SDR1005-102KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate