Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1005-151KL
Newark Part No.23T1143
Product RangeSDR1005 Series
Technical Datasheet
147 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.886 |
10+ | $0.748 |
25+ | $0.711 |
50+ | $0.673 |
100+ | $0.636 |
250+ | $0.596 |
500+ | $0.556 |
1000+ | $0.516 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-151KL
Newark Part No.23T1143
Product RangeSDR1005 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)800mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1A
Power Inductor Case12.7mm x 10mm x 5mm
Product RangeSDR1005 Series
Inductor Case / Package-
DC Resistance Max0.59ohm
Inductance Tolerance± 10%
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Power Inductor Case
12.7mm x 10mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
800mA
Saturation Current (Isat)
1A
Product Range
SDR1005 Series
DC Resistance Max
0.59ohm
Product Length
12.7mm
Product Height
5mm
Technical Docs (3)
Alternatives for SDR1005-151KL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability