Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1005-332KL
Newark Part No.
Re-Reel61J8326
Cut Tape61J8326
Product RangeSDR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $0.640 | $768.00 |
| Total Price | $768.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $0.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1005-332KL
Newark Part No.
Re-Reel61J8326
Cut Tape61J8326
Product RangeSDR1005 Series
Technical Datasheet
Inductance3.3mH
RMS Current (Irms)160mA
Inductor ConstructionUnshielded
Product RangeSDR1005 Series
Saturation Current (Isat)180mA
Power Inductor Case12.7mm x 10mm x 5mm
Inductance Tolerance± 10%
DC Resistance Max14ohm
Product Length12.7mm
Product Width10mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3mH
Inductor Construction
Unshielded
Saturation Current (Isat)
180mA
Inductance Tolerance
± 10%
Product Length
12.7mm
Product Height
5mm
RMS Current (Irms)
160mA
Product Range
SDR1005 Series
Power Inductor Case
12.7mm x 10mm x 5mm
DC Resistance Max
14ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
