Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1006-152KL
Newark Part No.61J8347
Product RangeSDR1006 Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
100+ | $0.544 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$435.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-152KL
Newark Part No.61J8347
Product RangeSDR1006 Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)190mA
Inductor ConstructionUnshielded
Product RangeSDR1006 Series
Saturation Current (Isat)450mA
Power Inductor Case9.8mm x 9.8mm x 5.8mm
Inductance Tolerance± 10%
DC Resistance Max5ohm
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
Technical Specifications
Inductance
1.5mH
Inductor Construction
Unshielded
Saturation Current (Isat)
450mA
Inductance Tolerance
± 10%
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
190mA
Product Range
SDR1006 Series
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
DC Resistance Max
5ohm
Product Width
9.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate