Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1006-270KL
Newark Part No.87W5983
Product RangeSDR1006 Series
Technical Datasheet
800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.530 |
10+ | $0.459 |
25+ | $0.454 |
50+ | $0.428 |
100+ | $0.402 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1006-270KL
Newark Part No.87W5983
Product RangeSDR1006 Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)1.75A
Inductor ConstructionUnshielded
Product RangeSDR1006 Series
Saturation Current (Isat)3.4A
Power Inductor Case9.8mm x 9.8mm x 5.8mm
DC Resistance Max0.11ohm
Inductance Tolerance± 10%
Product Length9.8mm
Product Width9.8mm
Product Height5.8mm
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Saturation Current (Isat)
3.4A
DC Resistance Max
0.11ohm
Product Length
9.8mm
Product Height
5.8mm
RMS Current (Irms)
1.75A
Product Range
SDR1006 Series
Power Inductor Case
9.8mm x 9.8mm x 5.8mm
Inductance Tolerance
± 10%
Product Width
9.8mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability