Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1105-220ML
Newark Part No.44AC1948
Product RangeSDR1105 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1600+ | $0.592 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 800
$947.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1105-220ML
Newark Part No.44AC1948
Product RangeSDR1105 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.5A
Product RangeSDR1105 Series
Power Inductor Case11.1mm x 10mm x 4.8mm
Inductance Tolerance± 20%
DC Resistance Max80mohm
Product Length11.1mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Product Range
SDR1105 Series
Inductance Tolerance
± 20%
Product Length
11.1mm
Product Height
4.8mm
RMS Current (Irms)
3A
Saturation Current (Isat)
6.5A
Power Inductor Case
11.1mm x 10mm x 4.8mm
DC Resistance Max
80mohm
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SDR1105-220ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate