Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1105-220ML
Newark Part No.
Full Reel44AC1948
Re-Reel06X7190
Cut Tape06X7190
Product RangeSDR1105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.890 |
| 25+ | $0.793 |
| 50+ | $0.759 |
Full Reel
| Quantity | Price |
|---|---|
| 1600+ | $0.597 |
| 3200+ | $0.587 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1105-220ML
Newark Part No.
Full Reel44AC1948
Re-Reel06X7190
Cut Tape06X7190
Product RangeSDR1105 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Saturation Current (Isat)6.5A
Power Inductor Case11.1mm x 10mm x 4.8mm
Product RangeSDR1105 Series
Inductor Case / Package-
DC Resistance Max80mohm
Inductance Tolerance± 20%
Product Length11.1mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SDR1105 series SMD Power Inductor with ferrite DR core and copper/nickel/silver termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.
- Available in E6 series
- Low height of only 4.8mm
- FR-4 base
- -40 to 125°C Operating temperature range
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
11.1mm x 10mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Saturation Current (Isat)
6.5A
Product Range
SDR1105 Series
DC Resistance Max
80mohm
Product Length
11.1mm
Product Height
4.8mm
Alternatives for SDR1105-220ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
