Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1105-470KL.
Newark Part No.23AC9577
Product RangeSDR1105 Series
Your Part Number
4,800 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.647 |
| 5000+ | $0.633 |
| 10000+ | $0.585 |
| 20000+ | $0.544 |
| 30000+ | $0.508 |
| 50000+ | $0.486 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$517.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1105-470KL.
Newark Part No.23AC9577
Product RangeSDR1105 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.2A
Inductor ConstructionUnshielded
Product RangeSDR1105 Series
Saturation Current (Isat)4A
Power Inductor Case11.1mm x 10mm x 4.8mm
DC Resistance Max170mohm
Inductance Tolerance± 10%
Product Length11.1mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Saturation Current (Isat)
4A
DC Resistance Max
170mohm
Product Length
11.1mm
Product Height
4.8mm
RMS Current (Irms)
2.2A
Product Range
SDR1105 Series
Power Inductor Case
11.1mm x 10mm x 4.8mm
Inductance Tolerance
± 10%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
