Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDR1105-470KL
Newark Part No.
Re-Reel44AC1949
Cut Tape44AC1949
Product RangeSDR1105 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1600 | $0.756 | $1,209.60 |
| Total Price | $1,209.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.756 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1105-470KL
Newark Part No.
Re-Reel44AC1949
Cut Tape44AC1949
Product RangeSDR1105 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)2.2A
Inductor ConstructionUnshielded
Product RangeSDR1105 Series
Saturation Current (Isat)4A
Power Inductor Case11.1mm x 10mm x 4.8mm
Inductance Tolerance± 10%
DC Resistance Max170mohm
Product Length11.1mm
Product Width10mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Unshielded
Saturation Current (Isat)
4A
Inductance Tolerance
± 10%
Product Length
11.1mm
Product Height
4.8mm
RMS Current (Irms)
2.2A
Product Range
SDR1105 Series
Power Inductor Case
11.1mm x 10mm x 4.8mm
DC Resistance Max
170mohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
