Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1307-150ML
Newark Part No.06X7204
Product RangeSDR1307 Series
Technical Datasheet
690 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.110 |
10+ | $0.927 |
25+ | $0.911 |
50+ | $0.894 |
100+ | $0.878 |
250+ | $0.824 |
500+ | $0.768 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-150ML
Newark Part No.06X7204
Product RangeSDR1307 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)7.5A
Product RangeSDR1307 Series
Power Inductor Case13mm x 13mm x 7mm
Inductor Case / Package-
DC Resistance Max0.034ohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
SDR1307 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
7.5A
Power Inductor Case
13mm x 13mm x 7mm
DC Resistance Max
0.034ohm
Product Length
13mm
Product Height
7mm
Alternatives for SDR1307-150ML
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability