Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1307-2R2ML
Newark Part No.06X7208
Product RangeSDR1307 Series
Technical Datasheet
351 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $1.040 |
| 25+ | $0.981 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1307-2R2ML
Newark Part No.06X7208
Product RangeSDR1307 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9A
Inductor ConstructionUnshielded
Saturation Current (Isat)18A
Power Inductor Case13mm x 13mm x 7mm
Product RangeSDR1307 Series
Inductor Case / Package-
DC Resistance Max6000µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Power Inductor Case
13mm x 13mm x 7mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9A
Saturation Current (Isat)
18A
Product Range
SDR1307 Series
DC Resistance Max
6000µohm
Product Length
13mm
Product Height
7mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability