Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1806-151KL
Newark Part No.61J8435
Product RangeSDR1806 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 750+ | $0.529 |
| 1250+ | $0.524 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 250
$396.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-151KL
Newark Part No.61J8435
Product RangeSDR1806 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.4A
Inductor ConstructionUnshielded
Product RangeSDR1806 Series
Saturation Current (Isat)2.6A
Power Inductor Case18.3mm x 14mm x 6.6mm
Inductance Tolerance± 10%
DC Resistance Max0.27ohm
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Unshielded
Saturation Current (Isat)
2.6A
Inductance Tolerance
± 10%
Product Length
18.3mm
Product Height
6.6mm
RMS Current (Irms)
1.4A
Product Range
SDR1806 Series
Power Inductor Case
18.3mm x 14mm x 6.6mm
DC Resistance Max
0.27ohm
Product Width
14mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SDR1806-151KL
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate